DT064S-CE06
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
355 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения1
Описание
Электроэлемент
PLG, 4P, BLK, E, SEAL RET Connector Style: Housing for female terminals Mating Pin Diameter: 1.59 mm Mating Pin Diameter: .0625 in Connector System: Wire-to-Wire Number of Positions: 4 Housing for female terminals 1.59 mm .0625" Wire-to-Wire I Deutsch Dt Housing I Part Number: DT06-4S-CE06 I Internal Number: DT06-4S-CE06 I LADD Distribution
Технические параметры
Agency/Standard | SAE J2030 |
Blank Cavity Position | 0 |
Body Material | PA GF |
Cable Exit Angle | 180° |
Centerline (Pitch) | 4.45 mm |
Circuit Application | Power & Signal |
Color | Black |
Connector & Contact Terminates To | Wire & Cable |
Connector Position Assurance Capable | No |
Connector Style | Housing for female terminals |
Connector System | Wire-to-Wire |
Contact Current Rating (Max) | 13 A |
Degree of Protection | IP68 |
Height | 18.39 mm |
Hybrid Connector | No |
Length | 30.94 mm |
Mating Pin Diameter | 1.59 mm |
Mounting Feature | Without |
Nominal Voltage Architecture | 12 V, (24 V), (48 V) |
Number of Positions | 4 |
Number of Rows | 2 |
Operating Temperature Range | -55-125 °C |
Operating Voltage | 250 VAC |
Packaging Method | Box |
Packaging Quantity | 1200 |
Polarized | Yes |
Primary Locking Feature | Integrated in Housing |
Row-to-Row Spacing | 9.12 mm |
Sealable | Yes |
Serviceable | Yes |
Strain Relief | Add By Accessory |
Terminal Position Assurance | Yes |
UL Flammability Rating | 20mm Flame Test per Standard UL-94 |
Width | 18.19 mm |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Current Rating | 13A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 4 |
Series | DT |
Type | Automotive Connector |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 5276 КБ
Datasheet
pdf, 1341 КБ
Datasheet
pdf, 170 КБ
Datasheet DT064S-CE06
pdf, 67 КБ