DT100111, DEVELOPMENT BOARD, BLUETOOTH LOW ENERGY
см. техническую документацию
Описание
AVR-BLE development board makes eXtreme Low Power (XLP) wireless applications development quick and easy. It combines a powerful AVR ATmega3208 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth Low Energy Module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, but also full programmer and debugger capabilities supported by two award-winning Integrated Development Environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - giving you the freedom to innovate with your environment of choice.
• BMA253 3 axis acceleration sensor
• SST25PF040CT 4Mb serial flash
• MCP9844 high accuracy temperature sensor
• mikroBUS(tm) header, connect 700+ sensors and actuators
• Two user LEDs
• User push button
• On-board USB interface
• Powered via USB or battery (CR2032)
Технические параметры
Номер Ядра Чипа | RN4870 |
Подтип Приложения | Bluetooth Low Energy |
Производитель Чипа | Microchip |
Содержимое Комплекта | Development Board AVR-BLE RN4870 |
Тип Приложения Набора | Беспроводная Связь |
Base Product Number | DT100111 -> |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver |
Video File | Microchip AVRВ® and PICВ® BLE Development Boards F |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Development Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Subcategory: | Development Tools |
Classification | Development Board |
Kit Name | AVR-BLE Development Board |
Processor Family Name | ATmega3208 |
Technology | 32 Bit Microcontroller |
Вес, г | 28.12 |