E-TEA3718DP, Схема привода шагового двигателя, тепловая защита, 50В до 5В питание, 45В/1.5А/2 выхода, DIP-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
782 шт., срок 8-10 недель
1 180 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
1 030 руб.
от 25 шт. —
961 руб.
Добавить в корзину 3 шт.
на сумму 3 540 руб.
Альтернативные предложения3
Описание
Stepper Motor Drivers
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.
Технические параметры
Maximum Collector Emitter Voltage | 50 V |
Maximum IGBT Collector Current | 1.5A |
Maximum Operating Supply Voltage | 50 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 10 V |
Minimum Operating Temperature | 0 °C |
Motor Type | Stepper |
Mounting Type | Through Hole |
Output Configuration | Bipolar |
Package Type | PDIP |
Pin Count | 16 |
Typical Switching Frequency | 30kHz |
Width | 7.1mm |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 10 V to 45 V |
Output Current: | 1.5 A |
Package / Case: | PowerDIP-16 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Stepper Motor Controllers/Drivers |
Series: | TEA3718 |
Subcategory: | PMIC-Power Management ICs |
Type: | Bipolar Stepper |
Вес, г | 2.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.