EC-19, Standard Circular Connector 30.16mm Red PE

EC-19, Standard Circular Connector 30.16mm Red PE
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва
77 руб.
от 5 шт.62 руб.
Добавить в корзину 1 шт. на сумму 77 руб.
Альтернативные предложения1
Номенклатурный номер: 9001342976
PartNumber: EC-19
Бренд: Caplugs

Описание

EC Series Caps

Caplugs EC Series Caps are designed for threaded connectors and fit 36-pin and 68-pin Champ 050 connectors and 50-pin Champ-type connectors. These EC threaded caps are designed for easy application and removal in areas not readily accessible. The EC series caps can be installed over threads or cylindrical surfaces. Caplugs EC Series Caps are made of low-density polyethylene material and available in red color.

Технические параметры

Accessory Type: Cap(Threaded Connector Cap)
Brand: Caplugs
Color: Red
Diameter: 35.56 mm
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Caplugs
Part # Aliases: 102801HB
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Series: EC
Shell Material: Polyethylene(PE)
Subcategory: Circular Connectors
Thread Size: 30.16 mm
Tradename: Caplugs
Вес, г 2

Техническая документация

Datasheet
pdf, 375 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.