EEU-EB1E102, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200

Фото 1/2 EEU-EB1E102, Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
1410 шт., срок 7-9 недель
270 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005168366
Артикул: EEU-EB1E102
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Radial Leaded
EB Thru-Hole Aluminum Electrolytic Capacitors Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors feature high ripple, high frequency, and high voltage. These radial-lead type capacitors provide up to 10.000 hours of endurance at +105°C. They have a rated working voltage range of 10VDC to 450VDC and a capacitance range of 2.2µF to 3300µF with ±20% capacitance tolerance (120Hz / +20°C). Panasonic EB Thru-Hole Aluminum Electrolytic Capacitors are RoHS compliant.

Технические параметры

Brand: Panasonic
Capacitance: 1000 uF
Diameter: 12.5 mm
Dissipation Factor DF: 0.22
Factory Pack Quantity: 200
Lead Spacing: 5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 498 mA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Radial Lead Type
Voltage Rating DC: 25 VDC
Applications General Purpose
Capacitance 1000ВµF
ESR (Equivalent Series Resistance) -
Height - Seated (Max) 0.787"(20.00mm)
Lead Spacing 0.197"(5.00mm)
Lifetime @ Temp. 10000 Hrs @ 105В°C
Manufacturer Panasonic Electronic Components
Mounting Type Through Hole
Operating Temperature -40В°C ~ 105В°C
Package / Case Radial, Can
Packaging Bulk
Part Status Active
Polarization Polar
Ratings -
Ripple Current @ High Frequency 572.7mA @ 100kHz
Ripple Current @ Low Frequency 498mA @ 120Hz
Series EB
Size / Dimension 0.492" Dia(12.50mm)
Surface Mount Land Size -
Tolerance В±20%
Voltage - Rated 25V
Capacitors features long life
Capacitors series EB
Mounting THT
Operating voltage 25V DC
Service life 10000h
Terminal pitch 5mm
Type of capacitor electrolytic
Вес, г 4

Техническая документация

Datasheet
pdf, 571 КБ
Datasheet
pdf, 507 КБ
Datasheet
pdf, 191 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.