EFM8SB10F4G-A-QFN20

EFM8SB10F4G-A-QFN20
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
180 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 360 руб.
Альтернативные предложения1
Номенклатурный номер: 8022821505

Описание

EFM8 8-Bit Microcontrollers (MCUs)
Silicon Labs EFM8 Family offers a wide range of performances. They feature fast processors that allow for complex algorithm implementation and ultra-low power architectures with flexible sleep modes. All EFM8 devices have highly efficient peripherals, low-power consumption, BOM integration, and exquisite analog. The highly flexible digital and analog multiplexing strategy means that you can route nearly every I/O pin "wisely" to simplify PCB routing. Designers can choose peripherals and pinout placement without worrying about pre-set limitations and pin conflicts. The Silicon Labs EFM8 MCUs come with a comprehensive IDE, including sample code and energy-aware monitoring tools. Simplicity Studio platform is your one-stop solution for accessing demos, software examples, datasheets, technical support, and forums.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: CIP-51 8051
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C, SMBus, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 9 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 4 Timer
Package / Case: QFN-20
Packaging: Tube
Processor Series: EFM8SB1
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.