EFR32BG24A020F1024IM40-B, MCU, Application Specific, 32 bit, 78 MHz, 128 KB RAM/1 MB Program, 1.71 V to 3.8 V in, QFN-40
см. техническую документацию
Описание
The EFR32BG24 Wireless SoC is an ideal solution for BLE IoT wireless connectivity for smart home, lighting and medical devices. With key features like high performance RF, low current consumption, a AI/ML hardware accelerator and the highest PSA Certification Level 3 security, IoT device makers can create the smartest, fastest and most energy-efficient applications while securing end-user privacy. The large memory of up to 1.5MB of flash and 256KB of RAM and up to 32 GPIO provides maximum resources for software, designs, protocols, and peripherals while leaving room for growth.
• 32-bit ARM® Cortex®-M33 core with 78MHz maximum operating frequency
• High performance radio with up to +19.5dBm output power
• Energy efficient design with low active and sleep currents
• Robust peripheral set and up to 31 GPI
• Secure Vault™
Технические параметры
Архитектура Ядра | ARM Cortex-M33 |
Количество Выводов | 40вывод(-ов) |
Семейство Микропроцессора | EFR32 |
Серия Микропроцессора | EFR32xG24 |
Скорость ЦПУ | 78МГц |
Стиль Корпуса Микропроцессора | QFN |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.