EFR32FG12P431F1024GM48-C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
2 440 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Альтернативные предложения1
Описание
EFR32FG12 Flex Gecko Wireless SoCs
Silicon Labs EFR32FG12 Flex Gecko SoCs combine an energy-friendly MCU with a highly integrated radio transceiver. Flex Gecko SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no-compromise MCU features. Typical applications include home and building automation and security, metering, electronic shelf labels, industrial automation, and commercial and retail lighting.
Silicon Labs EFR32FG12 Flex Gecko SoCs combine an energy-friendly MCU with a highly integrated radio transceiver. Flex Gecko SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun, and no-compromise MCU features. Typical applications include home and building automation and security, metering, electronic shelf labels, industrial automation, and commercial and retail lighting.
Технические параметры
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M4 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | EFR32 |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/UART/USART |
Maximum Clock Rate (MHz) | 40 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
PCI | 0 |
Pin Count | 48 |
PPAP | No |
Processing Unit | Microcontroller |
Program Memory Size | 1MB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 256KB |
SPI | 0 |
Supplier Package | QFN EP |
Type | System-On-Chip |
UART | 1 |
USART | 4 |
USB | 0 |
IC Case / Package | QFN-EP |
Interfaces | I2C, I2S, SMBus, SPI, UART, LEUART |
Архитектура | ARM Cortex-M4F |
Архитектура Ядра | ARM Cortex-M4 |
Количество I/O | 31I/O |
Количество Выводов | 48вывод(-ов) |
Максимальная Рабочая Частота | 40МГц |
Максимальное Напряжение Питания | 3.8В |
Минимальное Напряжение Питания | 1.8В |
Приложения Микроконтроллера | Беспроводной Микроконтроллер |
Размер Памяти | 1МБ |
Размер Памяти RAM | 256КБ |
Семейство Микроконтроллера | EFR32 |
Семейство Микропроцессора | EFR32 |
Серия Микроконтроллера | EFR32FG |
Серия Микропроцессора | EFR32xG12 |
Скорость ЦПУ | 40МГц |
Стиль Корпуса Микроконтроллера | QFN-EP |
Стиль Корпуса Микропроцессора | QFN |
Тип Встроенного Интерфейса | I2C, I2S, SMBus, SPI, UART, LEUART |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Ширина Шины Данных | 32бит |
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 256 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 40 MHz |
Maximum Data Rate: | 500 kbps |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 31 I/O |
Number of Timers: | 4 Timer |
Operating Frequency: | Sub-GHz |
Output Power: | 20 dBm |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | RF System on a Chip-SoC |
Product Type: | RF System on a Chip-SoC |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Sensitivity: | -126.2 dBm |
Series: | EFR32FG12 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 8.4 mA |
Supply Current Transmitting: | 35.3 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Tradename: | EFR32 |
Type: | Sub-GHz |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.