EFR32MG12P433F1024GM48-C, RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO

EFR32MG12P433F1024GM48-C, RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO
Изображения служат только для ознакомления,
см. техническую документацию
1250 шт., срок 6-8 недель
2 570 руб.
от 10 шт.2 220 руб.
от 25 шт.1 920 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Номенклатурный номер: 8004703333
Артикул: EFR32MG12P433F1024GM48-C

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
Mighty Gecko Mesh Modules

Silicon Labs Mighty Gecko Mesh Modules are built on the Silicon Labs EFR32 Mighty Gecko SoC family and are designed to enable Zigbee, Thread, and multiprotocol networks. These small form factor mesh modules allow fast time-to-market and are ideal for lower volume (<100K) applications. The fully certified Mighty Gecko integrates all components (crystals, RF passives, and antenna) required for a system-level implementation of Zigbee and Thread mesh networks. At +10dBm and +17dBm, these modules meet the worldwide regulatory requirements for IEEE 802.15.4 2.4GHz used in both Zigbee and Thread networks.

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: Serial
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 40 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 31 I/O
Number of Timers: 4 Timer
Operating Frequency: 2.4 GHz, Sub-GHz
Output Power: 19 dBm, 20 dBm
Package / Case: QFN-48
Packaging: Tray
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 1 MB
Program Memory Type: Flash
Sensitivity: -91.3 dBm, -126.2 dBm
Series: EFR32MG12
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 8.4 mA, 10 mA
Supply Current Transmitting: 8.5 mA, 35.3 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: EFR32
Type: Bluetooth, Zigbee
Вес, г 3.49

Техническая документация

Datasheet
pdf, 3104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.