EFR32MG21B020F1024IM32-B, RF SOC, ARM CORTEX-M33, 80MHZ, QFN-32

Фото 1/2 EFR32MG21B020F1024IM32-B, RF SOC, ARM CORTEX-M33, 80MHZ, QFN-32
Изображения служат только для ознакомления,
см. техническую документацию
489 шт., срок 8-10 недель
1 850 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 660 руб.
от 25 шт.1 350 руб.
Добавить в корзину 2 шт. на сумму 3 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8003774137
Артикул: EFR32MG21B020F1024IM32-B

Описание

Полупроводники - Микросхемы\SoC / MPSoC / RFSoC\Специализированные Микроконтроллеры
EFR32xG21B SoC & xGM210P Modules with Secure Vault
Silicon Labs EFR32xG21B SoCs and xGM210P Modules with Secure Vault help address the challenges of a changing landscape and keep pace with regulations. Silicon Labs has introduced Secure Vault, a platform for securing and future-proofing loT devices. Secure Vault features Secure Key Management. Cryptography is core to security, and a foundational element to cryptography is the secrecy of its keys. Protecting those keys is the primary objective of any security system. Secure Vault takes advantage of a unique digital fingerprint generated by a physically unclonable function. This is used to create an AES symmetric key that physically disappears when the system powers down. The AES symmetric key doesn't even exist when the chip is off. This is an extremely effective solution to the key management challenge. The function can scale to support a vast number of keys as required by the developer application. Secure Vault also includes a tamper detection system so the key cannot be reconstructed once the device is shut down after a tamper event. Secure Vault is the most advanced suite of hardware and software security protection available today.

Технические параметры

IC Case / Package QFN
Interfaces I2C, I2S, SPI, UART, USART
Архитектура ARM Cortex-M33F
Архитектура Ядра ARM Cortex-M33
Количество I/O 20I/O
Количество Выводов 32вывод(-ов)
Максимальная Рабочая Частота 80МГц
Максимальное Напряжение Питания 3.8В
Минимальное Напряжение Питания 1.71В
Приложения Микроконтроллера Bluetooth, Thread, Zigbee
Размер Памяти 1МБ
Размер Памяти RAM 96КБ
Размер Ядра Микроконтроллера 32бит
Семейство Микроконтроллера EFR32
Семейство Микропроцессора EFR32
Серия Микроконтроллера EFR32MG
Серия Микропроцессора EFR32xG21
Скорость ЦПУ 80МГц
Стиль Корпуса Микроконтроллера QFN
Стиль Корпуса Микропроцессора QFN
Тип Встроенного Интерфейса I2C, I2S, SPI, UART, USART
Ширина Шины Данных 32бит
Brand: Silicon Labs
Core: ARM Cortex M33
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C, USART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 80 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Number of Timers: 3 Timer
Operating Frequency: 2.4 GHz
Output Power: 20 dBm
Package / Case: QFN-32
Packaging: Tray
Processor Series: EFR32MG21
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 1 MB
Program Memory Type: Flash
Sensitivity: -94.4 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 8.8 mA
Supply Current Transmitting: 33.8 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.71 V
Technology: Si
Type: Bluetooth, Zigbee

Техническая документация

Datasheet
pdf, 1501 КБ
Datasheet
pdf, 1540 КБ

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.