EL-5500, Advanced HDMI / VGA Presentation Switch
см. техническую документацию
Описание
The EL-5500 is an advanced rack mountable HDMI, VGA, Composite, and Component presentation switcher. This device can scale and switch input sources to it's two HDMI outputs, with their associated audio signals to the native resolutions supported by the connected display.
• v1.3 HDMI, HDCP 1.1 and DVI 1.0 compliant
• Digital to Analogue & Analogue to Digital Audio conversion (DAC/ADC)
• Supported resolutions: HDTV: 480i to 1080p PC: VGA to WUXGA
• Aspect ratio adjustment
• Motion adaptive de-interlace (3D)
• Video noise reduction
• Underscan/overscan selection
• Picture adjustment settings
• Inputs: 3x HDMI, 3x 15-pin Dsub, 6x 3.5mm Stereo jack, 3x phono (RCA) RGB, 1x phono (RCA) Composite
• 4x phono (RCA) Stereo L/R, 1x RJ45, 1x 9-pin Dsub RS232 & 1x USB Service Port sockets inputs
• Outputs: 2x HDMI, 1x 15-pin Dsub, 1x 3.5mm Stereo jack & 1x phono (RCA) Coax Digital socket
• Supplied with power supply
• Dimensions (WxHxD): 433 x 44 x 180mm
Технические параметры
Вес, кг | 3.15 |