ELG109M035AR5AA, Aluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 105C 2000Hrs

ELG109M035AR5AA, Aluminum Electrolytic Capacitors - Snap In 35V 0.01F 20% 105C 2000Hrs
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.640 руб.
от 50 шт.550 руб.
от 100 шт.442.37 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004732247
Артикул: ELG109M035AR5AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ELG Aluminum Electrolytic Snap-in Capacitors
KEMET ELG Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELG Series Snap-in Capacitors offer long life - for 2000 hrs @ 105 C - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures.

Технические параметры

Brand: KEMET
Capacitance - uF: 10000 uF
Capacitance: 10000 uF
Diameter: 25 mm
Dissipation Factor DF: 35%
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 3 mA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: LG109M035AR5AAKPLP LG109M035AR5AA
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.85 A
Series: ELG
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Low ESR Aluminum Electrolytic Capacitor
Voltage Rating DC: 35 VDC
Вес, г 29

Техническая документация

Datasheet
pdf, 4680 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»