EM14A1D-C24-L008S, Инкрементный поворотный энкодер, оптический, с переключателем, квадратурный выход, 8 импульсов
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 590 руб.
от 5 шт. —
7 880 руб.
от 10 шт. —
6 490 руб.
Добавить в корзину 1 шт.
на сумму 8 590 руб.
Описание
Поворотный энкодер Оптический 8 Квадратурный (инкрементальный) Вертикальный
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8543.70.42.00 |
Number of Channels | 2 |
Motion | Rotary |
Shaft Style | Flat |
Pulses per Revolution | 8 |
Terminal Type | PC Pin |
Maximum Operating Torque (N.m) | 0.011 |
Maximum Operating Speed | 120r/min |
Programmability | No |
Mechanical Life (Cycles) | 100000 |
Encoder Signal | Digital Square Wave |
Minimum Operating Supply Voltage | 4.75VDC |
Typical Operating Supply Voltage | 5VDC |
Maximum Operating Supply Voltage | 5.25VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Mounting | Through Hole |
Shock Rating | 50G |
Packaging | Tube |
Body Orientation | Straight |
Shaft Diameter (mm) | 6.35 |
Product Length (mm) | 14.76 |
Product Depth (mm) | 14.25 |
Product Height (mm) | 29.08 |
Actuator Type | 1/4"" Dia Flatted End |
Base Product Number | EM14A1D -> |
Built in Switch | Yes |
California Prop 65 | Warning Information |
Detent | Yes |
ECCN | EAR99 |
Encoder Type | Optical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel, PCB Through Hole |
Orientation | Vertical |
Output Type | Quadrature (Incremental) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Rotational Life (Cycles Min) | 200K |
Termination Style | PC Pin |
Voltage - Supply | 5V |
Connection Type | Axial Multi-Purpose Pin |
Encoder Technology | Optical |
IP Rating | IP54 |
Maximum Operating Temperature | +70°C |
Maximum Revolutions | 120rpm |
Minimum Operating Temperature | -40°C |
Output Signal Type | Quadrature |
Overall Width | 14.25mm |
Resolution | 2 Bit |
Series | EM14 |
Shaft Diameter | 1/4in |
Shaft Type | Flatted |
Supply Voltage | 5 V dc |
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Life: | 1000000 Cycle |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
REACH - SVHC: | Details |
Resolution: | 8 PPR |
Series: | EM14 |
Size/Dimension: | 14 mm |
Subcategory: | Encoders |
Termination Style: | PC Pin |
Tradename: | Pro Audio |
Type: | Incremental |
Вес, г | 13.04 |