5V dc 32 Pulse Optical Encoder with a 6 mm Slotted Shaft, Through Hole, Axial PC Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 170 руб.
Добавить в корзину 1 шт.
на сумму 10 170 руб.
Описание
Passive Components\Rotary Encoders\Optical Rotary Encoders
EM14 series 14 mm rotary optical encoders with a compact package size, splashproof shaft seal, high rotational life cycle and HCMOS, CMOS and TTL compatability.
Технические параметры
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature |
Maximum Operating Speed | 120rpm |
Mounting Hole Diameter | 1.73mm |
Mounting Type | Through Hole |
Pulses Per Revolution | 32 |
Shaft Diameter | 6 mm |
Shaft Style | Slotted |
Supply Voltage | 5V dc |
Termination Style | Axial PC Pin |
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
IP Rating: | IP54 |
Life: | 100000 Cycles |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 32 Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 32 PPR |
Series: | EM14 |
Shaft Diameter: | 6 mm |
Shaft Type: | Slotted |
Size / Dimension: | 14 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Tradename: | Pro Audio |
Type: | Incremental |
With Switch: | Without Switch |
Вес, г | 8 |