184779 EMR6-W500-D-1, Phase, Voltage Monitoring Relay, 300 → 500V ac, DIN Rail

Фото 1/8 184779 EMR6-W500-D-1, Phase, Voltage Monitoring Relay, 300 → 500V ac, DIN Rail
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 900 руб.
Добавить в корзину 1 шт. на сумму 72 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8000679020
Артикул: 184779 EMR6-W500-D-1
Бренд: Eaton

Описание

Relays & Signal Conditioning\Relays\Monitoring Relays
Use this phase and voltage monitoring relay from Eaton to protect switchgear while monitoring a 3-phase power supply.

Технические параметры

Frequency Sensing Range 50 → 60Hz
Maximum Frequency Sensed 60Hz
Maximum Operating Temperature +60°C
Maximum Voltage Sensed 500V ac
Minimum Frequency Sensed 50Hz
Minimum Operating Temperature -25°C
Minimum Voltage Sensed 300V ac
Monitoring Application Phase, Voltage
Mounting Type DIN Rail
Operating Temperature Range -25 →+60°C
Phase Sensitivity Phase Failure, Phase Sequence
Series Eaton Moeller
Standards Met CSA, GL, UL
Terminal Type Screw
Time Delay 0.1 → 30s
Voltage Sensing Range 300 → 500V ac
Voltage Sensitivity Overvoltage, Undervoltage
Width 22.5mm
Body dimensions 22.5x85.6x103.7mm
Contact actuation delay 0.1…30s
Controlled parameter range 3x300V AC…500V AC
IP rating IP20 at terminal side, IP50
Leads screw terminals
Manufacturer EATON ELECTRIC
Manufacturer series EMR6
Mounting for DIN rail mounting
Operating temperature -25…60°C
Related items EMR6-PH22
Type of module voltage monitoring relay
Voltage between phases (for three phase system) 3x300…500V AC
Вес, г 160

Техническая документация

Datasheet
pdf, 2961 КБ
Datasheet
pdf, 7139 КБ
Datasheet EMR6-W500-D-1
pdf, 178 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.