ENWC9B01AQEF, Evaluation Board, PAN4620 Module, Bluetooth, WiFi, IoT
см. техническую документацию
Описание
The PAN4620 is Panasonic's Internet of Things dual mode module comprising NXP's Kinetis KW41Z SoC - a 2.4 GHz 802.15.4 and Bluetooth Low Energy wireless radio microcontroller based on an ARMCortex-M0+ core. To provide maximum flexibility, the module can be operated in standalone and hosted mode. With 512 kB flash memory and 128 kB SRAM the PAN4620 can easily be used as a standalone controller in very small and low power applications eliminating the need for an external processor, saving complexity, space and cost. But also the integration of 802.15.4 and/or BLE connectivity into existing applications can easily be achieved when using the PAN4620 in hosted mode. Using the PAN4620 with a TX power consumption of 6.8 mA and an RX power consumption of 6.1 mA in combination with NXP's certified Threadstack, BLE stack or a combination of both for concurrent operation allows to meet IoT application requirements without the need for a gateway. Since Thread does not define an application layer, various application layers can be used, such as dotdot, IoTivity, OpenDOF and others.
• IEEE standard 802.15.4 compliant
• Bluetooth LE 4.2 compliant implementation certified by BT SIG
• Supporting software consisting of BLE host stack and profiles, BLE Mesh and IPv6 6LoBLE
• Single and concurrent operation of Thread and BLE
• Up to 48 MHz 32 bit ARM Cortex-M0+ core
• 512 kB of flash and 128 kB of SRAM Memory
• Transmitter current consumption (3.6 V supply, 0dBm): 6.1 mA
• Receiver current consumption 6.8 mA (3.6V Supply)
• Surface Mount Type (SMT) dimensions: 15.6 mm x 8.7 mm x 1.9 mm
• Temperature range: -40 °C to 85 °C
Технические параметры
Линейка Продукции | PAN4620 |
Номер Ядра Чипа | PAN4620 |
Подтип Приложения | Bluetooth и WiFi |
Производитель Чипа | Panasonic |
Содержимое Комплекта | 1 x Daughter Board |
Тип Приложения Набора | Возможность Беспроводного Подключения |
Вес, г | 79 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.