ENWF9408AVEF, Evaluation Kit, PAN9028, Wireless Connectivity, Bluetooth and WiFi
см. техническую документацию
Описание
ENWF9408AVEF is a AN9028 MicroSD-UART adapter with module ENWF9408A1EF. ENW-F9408A1EF is a dual band 2.4GHz and 5GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables very high data rates (802.11ac) and low-power operation (Bluetooth LE). Integrated power management, a fast dual-core CPU, 802.11i security standard support and high-speed data interfaces deliver the performance for the speed, reliability and quality requirements of next generation products. Tx power calibration data, Wi-Fi and Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9028 during production at Panasonic.
• Bluetooth Classic & Low Energy 5 with PMIC
• Supports 802.11i security standards through AES, CCMP and more security mechanism
• 802.11e quality of service is supported for multimedia application
• IEEE 802.11ac (Wave 2), 1x1 spatial stream with data rates up to 433Mbps (MCS9, 80MHz bandwidth)
• IEEE 802.11ac MU-MIMO beamformee
• Dual simultaneous and independent WLAN and Bluetooth operation
• Dynamic rapid channel switching for simultaneous operation in 2.4GHz and 5GHz bands
• Indoor location and navigation with IEEE 802.11mc
• Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system
• Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
Технические параметры
Номер Ядра Чипа | PAN9028 |
Подтип Приложения | Bluetooth и WiFi |
Производитель Чипа | Panasonic |
Содержимое Комплекта | Evaluation Board PAN9028 |
Тип Приложения Набора | Возможность Беспроводного Подключения |
Supply Voltage | 3.3V |
Supported Bus Interfaces | GPIO, SDIO, UART |
Supported Protocol | 2.4 GHz IEEE Std.802.11 b/g |
Supported Security Standards | 802.11i AES Encryption, CCMP |
Вес, г | 64.86 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.