ERJ-3GEYJ363V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
135000 шт., срок 7 недель
2 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт.
на сумму 10 000 руб.
Альтернативные предложения1
Посмотреть аналоги13
Описание
Resistors
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Operating Temperature Range | -55℃~+155℃ |
Temperature Coefficient | ±200ppm/℃ |
Type | Thick Film Resistors |
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | ERJ-xGE |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Type: | Thick Film Resistors SMD |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 547 КБ
Datasheet ERJ6GEYJ222V
pdf, 114 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.