ERJ-8CWFR022V

ERJ-8CWFR022V
Изображения служат только для ознакомления,
см. техническую документацию
60000 шт., срок 7 недель
23 руб.
Кратность заказа 5000 шт.
Добавить в корзину 5000 шт. на сумму 115 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025447182
Бренд: Panasonic

Описание

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Технические параметры

Application: Current Sense
Brand: Panasonic
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Automotive AEC-Q200
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Product: Thick Film Chip Resistors
Qualification: AEC-Q200
Series: ERJ-xCW
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 75 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Type: Current Sensing Resistor

Техническая документация

Datasheet
pdf, 482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.