ERJPA3F4022V, SMD чип резистор, устойчивый к броскам напряжения, 40.2 кОм, ± 1%, 250 мВт, 0603 [1608 Метрический]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13310 шт., срок 8-10 недель
31 руб.
Мин. кол-во для заказа 90 шт.
Кратность заказа 10 шт.
Добавить в корзину 90 шт.
на сумму 2 790 руб.
Альтернативные предложения1
Описание
Automotive Resistors
Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification ratings that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.
Технические параметры
Application: | Automotive Grade |
Brand: | Panasonic |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Anti-Surge Resistors |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Chip Resistors |
Qualification: | AEC-Q200 |
Series: | ERJ-P |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | Anti-Surge Resistor |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 488 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.