ES1C-E3/61T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Мин. кол-во для заказа 33 шт.
Добавить в корзину 33 шт.
на сумму 363 руб.
Описание
The ES1C-E3/5AT is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
• Colour band denotes cathode end
• Low-profile package
• Ideal for automated placement
• Glass-passivated pallet chip junction
• Ultrafast recovery times for high efficiency
• Low forward voltage, low power losses
• High forward surge capability
• Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
• AEC-Q101 qualified
Технические параметры
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 920мВ |
Repetitive Peak Reverse Voltage | 150В |
Reverse Recovery Time | 15нс |
Количество Выводов | 2 Вывода |
Линейка Продукции | ES1C |
Максимальная Рабочая Температура | 150 C |
Стиль Корпуса Диода | SMA |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 7200 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-214AC |
Part # Aliases: | ES1C-E3/5AT |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 15 ns |
Series: | ES1 |
Subcategory: | Diodes & Rectifiers |
Tradename: | eSMP |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 920 mV |
Vr - Reverse Voltage: | 150 V |
Техническая документация
Datasheet
pdf, 94 КБ