ES1D-E3/5AT, Rectifier Diode Switching 200V 1A 15ns 2-Pin SMA T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 руб.
Кратность заказа 7500 шт.
от 22500 шт. —
11 руб.
Добавить в корзину 7500 шт.
на сумму 90 000 руб.
Описание
Semiconductor - Discrete > Diodes > Rectifier
FEATURES • Low profile package • Ideal for automated placement • Glass passivated pellet chip junction
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 7500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | DO-214AC |
Part # Aliases: | ES1D-E3/61T |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 15 ns |
Series: | ES1 |
Subcategory: | Diodes и Rectifiers |
Tradename: | eSMP |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 920 mV |
Vr - Reverse Voltage: | 200 V |
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 920мВ |
Repetitive Peak Reverse Voltage | 200В |
Reverse Recovery Time | 25нс |
Количество Выводов | 2 Вывода |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | SMA |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Ultrafast Rectifiers |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 920mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 25ns |
Peak Reverse Repetitive Voltage | 200V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Avg. Forward Curr (Max) | 1 |
Configuration | Single |
Forward Current | 1000(mA) |
Forward Voltage | 0.92(V) |
Maximum Forward Current | 1000(mA) |
Mounting | Surface Mount |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Packaging | Tape and Reel |
Peak Forward Voltage | 0.92(V) |
Peak Non-Repetitive Surge Current | 30(A) |
Peak Non-Repetitive Surge Current (Max) | 30 |
Peak Rep Rev Volt | 200(V) |
Peak Reverse Current | 5(uA) |
Rad Hardened | No |
Rev Curr | 5(uA) |
Rev Recov Time | 25(ns) |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 77 КБ
Datasheet
pdf, 80 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 104 КБ
Datasheet
pdf, 79 КБ
Документация
pdf, 94 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов