ES2BA-13-F, Diodes Inc Switching Diode, 2A 100V, 2-Pin SMA ES2BA-13-F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
46 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 1 150 руб.
Описание
Semiconductors\Discrete Semiconductors\Switching Diodes
Технические параметры
Diode Configuration | Single |
Maximum Diode Capacitance | 25pF |
Maximum Forward Current | 2A |
Maximum Forward Voltage Drop | 920mV |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 100V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SMA |
Pin Count | 2 |
Width | 2.92mm |
If - Forward Current | 2A |
Peak Reverse Voltage | 100V |
Trr - Reverse Recovery Time | 25ns |
Vf - Forward Voltage | 920mV @ 2A |
Diode Technology | Silicon Junction |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 2 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 25 ns |
Series: | ES2BA |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 920 mV |
Vr - Reverse Voltage: | 100 V |
Average Forward Current | 2А |
Forward Surge Current | 50А |
Forward Voltage Max | 920мВ |
Repetitive Peak Reverse Voltage | 100В |
Reverse Recovery Time | 25нс |
Количество Выводов | 2 Вывода |
Линейка Продукции | ES2xA |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | SMA |
Вес, г | 0.2 |