ESD-R-28C, Ферритовый сердечник, тороидальный, 300МГц, длина 13мм, внутренний ø16мм, внешний ø28
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
310 руб.
от 25 шт. —
293 руб.
Добавить в корзину 6 шт.
на сумму 2 940 руб.
Описание
EMI Cores KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.
Технические параметры
Brand: | KEMET |
Core Material: | Nickel Zinc |
Factory Pack Quantity: | 300 |
Frequency: | 300 MHz |
Inside Diameter: | 16 mm |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Outside Diameter: | 28 mm |
Outside Length: | 13 mm |
Packaging: | Bulk |
Part # Aliases: | UECESDR28C0000 |
Product Category: | Ferrite Toroids/Ferrite Rings |
Product Type: | Ferrite Toroids/Ferrite Rings |
Product: | Toroids |
Subcategory: | Ferrites |
Test Frequency: | 300 MHz |
Type: | EMI, Solid Toroidal Cores |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 3535 КБ
Похожие товары