ESD-R-783926H-NC21-BT, NANOCRYSTAL TROIDS WITH BASE 39.5MM UL94 V-0 03AH4260

ESD-R-783926H-NC21-BT, NANOCRYSTAL TROIDS WITH BASE 39.5MM UL94 V-0 03AH4260
Изображения служат только для ознакомления,
см. техническую документацию
10 310 руб.
от 5 шт.9 930 руб.
от 10 шт.9 400 руб.
Добавить в корзину 1 шт. на сумму 10 310 руб.
Номенклатурный номер: 8003358542
Артикул: ESD-R-783926H-NC21-BT
Бренд: Kemet Electronics

Описание

The KEMET ESD-R-NC Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions. The base type allows fixing the core in the application to avoid contact with other components or stabilizing the cables, and in addition the base's structure can connect the cores together for make it even easier to install.

• Nanocrystal material
• Wide frequency range
• Solid construction
• From small to large diameter ring type
• Easy to install the with fixing base type with two screws

Технические параметры

Внешний Диаметр 78мм
Внутренний Диаметр 39.5мм
Линейка Продукции ESD-R-NC Series
Максимальная Частота 300МГц
Вес, г 184.2

Техническая документация

Datasheet
pdf, 1074 КБ