ESD-SR-110, Openable Ferrite Ring, 14.4 x 28 x 14.2mm, For Consumer Electronics, Apertures: 1, Diameter 5mm
![Фото 1/4 ESD-SR-110, Openable Ferrite Ring, 14.4 x 28 x 14.2mm, For Consumer Electronics, Apertures: 1, Diameter 5mm](https://static.chipdip.ru/lib/375/DOC033375644.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/764/DOC003764368.jpg)
![](https://static.chipdip.ru/lib/375/DOC033375648.jpg)
![](https://static.chipdip.ru/lib/624/DOC016624124.jpg)
960 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Passive Components\EMI Filters & Protection\Ferrite Sleeves
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
Технические параметры
Aperture Diameter | 5mm |
Application | Consumer Electronics |
Impedance at 100 MHz | 320Ω |
Impedance at 25 MHz | 175Ω |
Key | No |
Material | Ferrite |
Number of Apertures | 1 |
Openable | Yes |
Outer Dimensions | 14.4x28x14.2mm |
Outer Width | 14.4mm |
Series | ESD-SR Snap-on Cores |
Type | Snap Ferrite |
Brand: | KEMET |
Core Material: | Nickel-Zinc |
Factory Pack Quantity: Factory Pack Quantity: | 900 |
Inside Diameter: | 5 mm |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +85 C |
Mounting Type: | Free Hanging |
Outside Diameter: | 14.2 mm |
Outside Height: | 14.2 mm |
Outside Length: | 28 mm |
Outside Width: | 14.2 mm |
Packaging: | Bulk |
Part # Aliases: | UECESDSR110000 |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Product: | Ferrite Clamp On Cores |
Series: | ESD-SR |
Shape: | Round |
Subcategory: | Ferrites |
Type: | Cable Single |
Вес, г | 7 |
Техническая документация
Похожие товары