ESD-SR-160H, Openable Ferrite Ring, 19.5 x 38.5 x 19.5mm, For Round Cable, Apertures: 1, Diameter 9mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
от 25 шт. —
1 400 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
Passive Components\EMI Filters & Protection\Ferrite Sleeves
The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.
Технические параметры
Aperture Diameter | 9mm |
Application | Round Cable |
Impedance at 100 MHz | 270Ω |
Impedance at 25 MHz | 151Ω |
Key | No |
Material | Nickel Zinc |
Number of Apertures | 1 |
Openable | Yes |
Outer Dimensions | 19.5x38.5x19.5mm |
Outer Width | 19.5mm |
Series | ESD-SR Snap-on Cores |
Type | Snap Ferrite |
Brand: | KEMET |
Core Material: | Nickel-Zinc |
Factory Pack Quantity: Factory Pack Quantity: | 210 |
Inside Diameter: | 9 mm |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Type: | Free Hanging |
Outside Diameter: | 19.5 mm |
Outside Height: | 19.5 mm |
Outside Length: | 38.5 mm |
Outside Width: | 19.5 mm |
Packaging: | Bulk |
Part # Aliases: | UECESDSR160H00 |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Product: | EMI, Split Snap-In Core |
Series: | ESD-SR-H |
Shape: | Round |
Subcategory: | Ferrites |
Type: | Cable Single |
Вес, г | 22 |