ESD9X5.0ST5G, Диод: TVS, 150мВт, 6,2В, SOD923, бобина, лента, Ch: 1

Фото 1/4 ESD9X5.0ST5G, Диод: TVS, 150мВт, 6,2В, SOD923, бобина, лента, Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
9 руб.
Добавить в корзину 1 шт. на сумму 9 руб.
Номенклатурный номер: 8023262524
Артикул: ESD9X5.0ST5G

Описание

Описание Диод: TVS, 150мВт, 6,2В, SOD923, бобина, лента, Ch: 1

Технические параметры

Automotive No
Capacitance Value (pF) 65(Typ)
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Flat
Maximum Clamping Voltage (V) 12.3
Maximum Leakage Current (uA) 1
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 150
Maximum Working Voltage (V) 5
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 107(Typ)
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-923
Type TVS
Capacitance Value 65(TYP)
Clamping Voltage 12.3
Clamping Voltage (Max) 12.3V
Leakage Current 1
Leakage Current (Max) 1uA
Mounting Style Surface Mount
Number of Elements 1
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Operating Temperature Max Deg. C 150C
Operating Temperature Min Deg. C -55C
Package / Case SOD-923
Package Type SOD-923
Peak Pulse Current 8.7 A
Polarity Uni-Directional
Power Dissipation 0.15(W)
Product Depth (mm) 0.6(mm)
Product Height (mm) 0.37(mm)
Product Length (mm) 0.8(mm)
Rad Hardened No
Reverse Breakdown Voltage 6.2 V
Reverse Stand-off Voltage 5 V
Suppressor Type TVS
Test Current (It) 1 mA
Working Voltage 5
Working Voltage (Max) 5V
Automotive Standard AEC-Q101
Capacitance 65pF
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 12.3V
Maximum Operating Temperature +150 °C
Maximum Peak Pulse Current 8.7A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 5V
Minimum Breakdown Voltage 6.2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Peak Pulse Power Dissipation 107W
Test Current 1mA
Width 0.65mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 112 КБ
Datasheet
pdf, 1680 КБ
Datasheet ESD9X5.0ST5G
pdf, 181 КБ
Datasheet SZESD9X5.0ST5G
pdf, 147 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов