ESDS314DBVR, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 руб.
от 5 шт. —
75 руб.
Добавить в корзину 1 шт.
на сумму 87 руб.
Описание
ESDS312/ESDS314 TVS ESD Protection Diode Arrays
Texas Instruments ESDS312/ESDS314 TVS ESD Protection Diode Arrays are for Ethernet, USB and general purpose data line surge protection up to 25A (8/20µs). The ESDS312, ESDS314 devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0 and GPIO. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.
Texas Instruments ESDS312/ESDS314 TVS ESD Protection Diode Arrays are for Ethernet, USB and general purpose data line surge protection up to 25A (8/20µs). The ESDS312, ESDS314 devices are unidirectional and are rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The devices feature a 4.5pF IO capacitance per channel making them ideal for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0 and GPIO. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.
Технические параметры
Manufacturer | Texas Instruments |
Part Status | Active |
Series | * |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1394 КБ
Документация
pdf, 1043 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов