EV_ICP-20100, Оценочный комплект, ICP-20100, барометрический датчик давления, датчик температуры, датчик
Описание
EV_ICP-20100 is an evaluation board for ICP-20100 barometric pressure sensor. The ICP-20100 pressure sensor provides a high-accuracy, low power, barometric pressure and temperature sensor solution, that integrates a capacitive pressure sensor for monitoring pressure changes in the range of 30 to 110 kPa. The ICP-20100 integrates a DSP module for on-chip calibration with an Analog-to-Digital converter (ADC), digital filtering, a FIFO and has I²C, I3CSM, and SPI interfaces available. The solution can be configured to achieve ultra-low noise or ultra-low power performance and is flexible to perform anywhere in-between. Additionally, the filters can be enabled to allow even lower noise performance or activate features such as filtering of pressure glitches (e.g. opening/closing a window).
• Digital-output pressure and temperature sensors, with programmable output
• Programmable noise performance down to 0.5parms through programmable oversampling ratio
• Digital filtering for pressure signals
• User-programmable Interrupt
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ICP-20100 |
Подтип Приложения | Барометрический датчик давления, температурный датчик |
Производитель Чипа | Invensense |
Содержимое Комплекта | Eval Kit ICP-20100 |
Тип Приложения Набора | Датчик |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.