EV_IIM-42351, Evaluation Board, IIM-42351, Sensor, 3-Axis MEMS Accelerometer
Описание
EV_IIM-42351 is an evaluation board for IIM-42351 3-axis accelerometer. IIM-42351 includes multiple capabilities to enable easy, robust and accurate inertial and inclination measurements in Industrial applications. The host interface can be configured to support I3CSM, I2C, or SPI modes. The I3CSM interface supports speeds up to 12.5MHz (data rates up to 12.5Mbps in SDR mode, 25Mbps in DDR mode), the I2C interface supports speeds up to 1MHz, and the SPI interface supports speeds up to 24MHz. The device features an operating voltage range from 3.6V down to 1.71V.
• Digital-output X, Y, Z-axis accelerometer with programmable full-scale range of ±2g, ±4g, ±8g, ±16g
• User-programmable interrupts
• I3CSM / I2 C / SPI interface
• Digital-output temperature sensor
• External clock input supports highly accurate clock input from 31KHz to 50KHz
• Small and thin package: 2.5 mm x 3 mm x 0.91 mm (14-pin LGA)
• 20.000g shock tolerant
• MEMS structure hermetically sealed and bonded at wafer level
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | IIM-42351 |
Подтип Приложения | 3-осевой МЭМС Акселерометр |
Производитель Чипа | Invensense |
Содержимое Комплекта | Evaluation Board IIM-42351 |
Тип Приложения Набора | Датчик |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.