EV15R70A, AVR-IOT WA DEV BOARD, 8BIT AVR MCU
см. техническую документацию
Описание
The AVR-IoT WA development board combines a powerful ATmega4808 AVR® MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller which provides the most simple and effective way to connect your embedded application to Amazon Web Services (AWS). The board also includes an on-board debugger and requires no external hardware to program and debug the MCU. Out of the box, the MCU comes preloaded with a firmware image that enables to quickly connect and send data to the AWS platform using the on-board temperature and light sensors. Once users are ready to build their own custom design, they can easily generate code using the free software libraries in Atmel START or MPLAB Code Configurator (MCC). The AVR-IoT WA board is supported by two award-winning Integrated Development Environments (IDEs) (Atmel Studio and Microchip MPLAB® X IDE).
• Four user LED's, two mechanical buttons
• mikroBUS header footprint, TEMT6000 light sensor
• MCP9808 temperature sensor
• WINC1510 Wi-Fi module
• USB and battery powered
• Integrated Li-Ion/LiPo battery charger
Технические параметры
Архитектура Ядра | AVR |
Количество Бит | 8бит |
Название Семейства Чипа | ATmega |
Номер Ядра Чипа | ATmega4808, ATECC608A, ATWINC1510 |
Подархитектура Ядра | megaAVR |
Производитель Чипа | Microchip |
Base Product Number | EV15R70 -> |
ECCN | 5A992C |
For Use With/Related Products | ATECC608, ATmega4808, ATWINC1500 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) |
Video File | EV54Y39A PIC-IoT WA Development Board | Datasheet |
Brand: | Microchip Technology |
Core: | AVR RISC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega4808 AVR Microcontroller |
Classification | Internet of Things Board |
Featured Device | ATmega4808 |
Kit Name | AVR-IoT WA Development Board |
RF Technology | WiFi |
Вес, г | 0.001 |