EV172A-J-00A, Evaluation Board, MP172AGJ, Power Management, Off Line Regulator
см. техническую документацию
Описание
MP172A evaluation board is designed to demonstrate the capabilities of the MP172A. The MP172A is a primary-side constant voltage regulator which provides accurate constant voltage (CV) regulation without opto-coupler. It supports buck, buck-boost, boost and flyback topologies. The evaluation board is designed as buck application. It typically drives 5V/120mA load from 85VAC to 265VAC input. It has an excellent efficiency and meets class3 (2kV) IEC61000-4-5 surge immunity and EN55022 conducted EMI requirements. The radiation emission performance gets improved compared with the MP172. The MP172A features various protections including thermal shutdown (TSD), VCC under-voltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop detection. Typical applications include home appliances, white goods, consumer electronics, industrial controls and standby power.
• Small, universal input non-isolated off-line regulator with improved EMI performance
• Evaluation board for MP172A TSOT23-5 package type
• Primary-side non-isolated CV control
• Integrated 700V MOSFET
• <100mW no-load power consumption
• Limited maximum frequency
• Multiple protections (SCP, OLP, open loop selection, TSD and VCC UVLO)
• Low cost and simple external circuit
Технические параметры
Номер Ядра Чипа | MP172AGJ |
Подтип Приложения | Off Line Regulator |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Evaluation Board MP172AGJ |
Тип Приложения Набора | Управление Питанием |
Function | Controller |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.