EV172A-S-00A, Evaluation Board, MP172AGS, Power Management, Off Line Regulator
см. техническую документацию
Описание
MP172 evaluation Board is designed to demonstrate the capabilities of the MP172A. The MP172A is a primary-side constant voltage regulator which provides accurate constant voltage (CV) regulation without opto-coupler. It supports buck, buck-boost, boost and flyback topologies. The Evaluation board is designed as Buck application. It typically drives 5V/120mA load from 85VAC to 265VAC input. It has an excellent efficiency and meets class3 (2kV) IEC61000-4-5 surge immunity and EN55022 conducted EMI requirements. The radiation emission performance gets improved compared with the MP172. The MP172A features various protections including thermal shutdown (TSD), VCC under-voltage lockout (UVLO), over-load protection (OLP), short-circuit protection (SCP), and open loop detection. Typical applications include home appliances, white goods, consumer electronics, industrial controls and standby power.
• Small, universal input non-isolated off-line regulator with improved EMI performance
• Evaluation board for MP172A SOIC-8 package type
• Primary-side non-isolated CV control
• Integrated 700V MOSFET
• <100mW no-load power consumption
• Limited maximum frequency
• Multiple protections (SCP, OLP, open loop selection, TSD and VCC UVLO)
• Low cost and simple external circuit
Технические параметры
Номер Ядра Чипа | MP172AGS |
Подтип Приложения | Off Line Regulator |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Evaluation Board MP172AGS |
Тип Приложения Набора | Управление Питанием |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.