EV2174C-G-00A, Evaluation Board, MP2174CGG, Power Management - Synchronous Buck Converter
см. техническую документацию
Описание
The EV2174C-G-00A is used for demonstrating the performance of MPS s MP2174C, a low voltage high switching frequency step-down switcher with built in power MOSFETs. MP2174C provides up to 4A highly efficient output with constant-on-time control for fast loop response. The output voltage can be regulated as low as 0.6V. High power efficiency over a wide load range is achieved by scaling down the switching frequency at light load to reduce the switching related loss by constant on time control. Short circuit and thermal shutdown provides reliable, fault-tolerant operation. MP2174C is available in QFN12 (2x2mm) package.
• Forced PWM mode operation
• Wide operating input range from 2.7V to 5.5V
• 35mohm and 18mohm internal power MOSFET
• 1.1MHz frequency
• 100% duty cycle in dropout
• 0.5ms internal soft-start time
• EN and power good for power sequencing
• Auto discharge at power-off
Технические параметры
Номер Ядра Чипа | MP2174CGG |
Подтип Приложения | Синхронный Понижающий Преобразователь |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Eval Board MP2174CGG |
Тип Приложения Набора | Управление Питанием |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.