EV2183-TL-00A, Evaluation Board, MP2183GTL, Power Management - Synchronous Buck Converter
см. техническую документацию
Описание
The EV2183-TL-00A is used for demonstrating the performance of MPS MP2183 IC. The MP2183 is a monolithic, step-down, switch mode converter with built-in internal power MOSFETs. It achieves 3A continuous output current from a 2.5V-to-5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown. The MP2183 is available in an ultra-small SOT583 package and requires a minimal number of readily available standard external components. The MP2183 is ideal for a wide range of applications including high performance DSPs, wireless power, portable and mobile devices and other low-power systems.
• Low IQ of 21µA
• 1.2MHz switching frequency
• EN for power sequencing
• 1% FB accuracy
• Wide operating input range from 2.5V to 5.5V
• 65mohm and 35mohm internal power MOSFET switches
• 100% duty on
• Output discharge
• Short-circuit protection with hiccup mode
• Power good output
Технические параметры
Номер Ядра Чипа | MP2183GTL |
Подтип Приложения | Синхронный Понижающий Преобразователь |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Eval Board MP2183GTL |
Тип Приложения Набора | Управление Питанием |
Board Type | Fully Populated |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 1.2MHz |
HTSUS | 8543.70.9960 |
Main Purpose | DC/DC, Step Down |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | MP2183 |
Voltage - Input | 2.5V ~ 5.5V |
Voltage - Output | 1.2V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.