EV2672A-D-00A, Evaluation Board, MP2672AGD, Power Management, Li-Ion / Li-Pol Battery Pack Manager
см. техническую документацию
Описание
Evaluation board designed to demonstrate the capabilities of MP2672A. The MP2672A is a high integrated, flexible switch mode battery charging management device for 2-cell series Li-ion and Li-polymer battery pack used in a wide range of portable applications. When 5V adapter or USB input is present, the MP2672A charges 2-cell battery in step-up mode, when 5V input is absent, 2-cell battery discharges and the battery supplies system. To effectively charge each application, the MP2672A automatically detects the battery voltage and charges the battery in three phases: pre-charge, constant current (CC) charge, and constant voltage (CV) charge. Other charging features include charge termination and auto-recharge. To guarantee safe operation, the MP2672A limits the die temperature to a pre-set value (about 120°C). Other safety features include input OVP, battery OVP, thermal shutdown, battery temperature monitoring and a configurable timer to prevent prolonged charging of dead battery.
• 2-cell boost charger EV board with 2A charge current and NVDC (for NVDC power path applications)
• 4.5V to 6V input voltage range
• Compatible with host and standalone mode
• Integrated cell balancing circuit and preconditioning for fully depleted battery
• I2C port for flexible system parameter setting and status reporting
• Up to 2A configurable charge current for 2-cell battery
• Configurable charge voltage with 0.5% accuracy
• Flexible new charging cycle initiation, charging operation indicator
• Built-in charging protection and configurable safety timer
• Negative temperature coefficient (NTC) pin for temperature monitoring
Технические параметры
Номер Ядра Чипа | MP2672AGD |
Подтип Приложения | Управление Блоком Li-Ion/Li-Pol Батарей |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Evaluation Board MP2672AGD |
Тип Приложения Набора | Управление Питанием-Батарея |
ECCN | EAR99 |
Embedded | No |
Function | Battery Charger |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Primary Attributes | Li-Ion / Li-Pol (2 Cells), 4.5 ~ 6V Input Voltage, |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Type | Power Management |
Utilized IC / Part | EV2672A, MP2672A |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.