EV6540HA-U-00A, Evaluation Board, MP6540HGU-A, 3-Phase BLDC Motor Driver
см. техническую документацию
Описание
Evaluation board for the MP6540HGU-A, a three-phase BLDC motor driver. It operates from a supply voltage of up to 50V. It integrates three half-bridges consisting of 6 N-channel Power MOSFETs. The rotor position information is provided by the hall sensors assembled in the motor and the driving control signals are generated by the external controller such as MCU, FPGA, etc. Typical applications include three-phase brushless DC motors and permanent magnet synchronous motors, power drills, impact drivers.
• Wide 5.5V to 50V input voltage range
• Low on-resistance
• Integrated bi-directional current sense amplifiers
• Support 100% duty cycle operation
• HS/LS logic input
• OCP, OTP protection
• Fault indication output
Технические параметры
Номер Ядра Чипа | MP6540HGU-A |
Подтип Приложения | 3-фахный BLDC Драйвер |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Eval Board MP6540HGU-A |
Тип Приложения Набора | Драйвер Двигателя |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.