EV9989-S-00A, Evaluation Board, MP9989GS, Power Management - Flyback Converter
см. техническую документацию
Описание
The EV9989-S-00A is used for demonstrating the performance of MPS MP2183 IC in 8 pin SOIC package. The MP9989 is a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch to 40mV and turns off before the drain-source voltage reverses. The MP9989 can generate its own supply voltage without the need for auxiliary winding, which makes it suitable for charger applications with a low output voltage requirement or any other adaptor applications with high-side set-up. The internal ringing detection circuitry prevents the MP9989 from falsely turning on during discontinuous conduction mode (DCM) or quasi-resonant operations.
• Integrated 100V/10mohm MOSFET
• Wide output range down to 0V
• No need for auxiliary winding for high-side or low-side rectification
• Ringing detection prevents false turn-on during DCM operations
• Compatible with Energy Star
• Supports DCM, CCM and quasi-resonant operations
Технические параметры
Номер Ядра Чипа | MP9989GS |
Подтип Приложения | Обратноходовой Преобразователь |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Eval Board MP9989GS |
Тип Приложения Набора | Управление Питанием |
ECCN | EAR99 |
Function | Ideal Diode |
HTSUS | 8543.70.9960 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | MP9989 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.