EVAL-AD5593R-PMDZ, PMOD Module, I2C Interface, AD5593R, Configurable ADC/DAC/GPIO, 8-Channel, 12 Bit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 640 руб.
Добавить в корзину 1 шт.
на сумму 7 640 руб.
Описание
Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика
EVAL-AD5593R-PMDZ is an AD5593R minimalist 8-channel, 12bit, configurable ADC/DAC/GPIO with on-chip Reference, I2C interface PMOD module. This board serves as low-cost alternatives to the full-featured product evaluation boards, with terminal block connections and no extra signal conditioning. I2C PMOD peripheral connectors can also be found on many MCU or FPGA development boards, where the EVAL-AD5593R-PMDZ can be connected directly into those systems. When prototyping, this board is used in conjunction with the ADICUP3029 development platform using our reference code.
• 8 channels, 12bit ADC and DAC
• Configurable output to DAC, ADC and GPIO
• Connectable to FPGA and MCU Platforms
Технические параметры
Для Использования с | Analog Devices AD5593R ADC/DAC/GPIO |
Линейка Продукции | PW Series |
Тип Аксессуара | I2C Interface PMOD Board |
Contents | Board(s) |
ECCN | EAR99 |
Function | ADC, DAC |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Type | Data Acquisition |
Utilized IC / Part | AD5593R |
Техническая документация
Datasheet EVAL-AD5593R-PMDZ
pdf, 840 КБ