EVAL-ADXL312-SDP, Evaluation Board, ADXL312, 3 Axis Accelerometer, Sensor
см. техническую документацию
Описание
EVAL-ADXL312-SDP is an easy-to-use customer evaluation system that allows the user a quick start on testing an evaluating the ADXL312 accelerometer. The system consists of a main board (EVAL-SDP-CB1Z evaluation platform), interface board (EVAL-SDP-INTERZ) and satellite board (EVAL-ADXL312Z breakout board). EVAL-SDP-CB1Z board, also called "SDP-B", connects directly to a PC via an USB cable, with the USB connection providing both communications and power to the board. The SDP-B is connected to the interface board (EVAL-SDP-INTERZ), which provides the signal conditioning and electrical connections to communicated with the satellite board (EVAL-ADXL312Z) through a cable. This cable allows the satellite to be easily manipulated for testing or, for example, to separately place it into an environmental chamber for temperature or humidity testing. The main and interface boards are compatible with the EVAL-ADXL313Z and EVAL-ADXL314Z breakout boards as well.
• Flexible inertial sensor evaluation platform
• Controller board and interface board operate with interchangeable evaluation boards
• Separates device under test (DUT) from controller for accurate environmental testing
• Data capture at maximum device output data rate (ODR)
• Continuous stream to file data recording
• Standard USB cable for power and communications
• PC-based graphical user interface (GUI)
• Fast, easy installation
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | ADXL312 |
Подтип Приложения | Акселерометр-Трехосевой |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | EVAL-SDP-CB1Z EV Platform, EVAL-SDP-INTERZ Board, EVAL-ADXL312Z Satellite Board, USB Cable/Connector |
Тип Приложения Набора | Датчик |