EVAL-ADXL355-PMDZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 290 руб.
Добавить в корзину 1 шт.
на сумму 10 290 руб.
Описание
ADXL355 Accelerometer Sensor Pmodв„ў Platform Evaluation Expansion Board
Технические параметры
Base Product Number | ADXL355 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Accelerometer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | ADXL355 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Demonstration Boards |
Series: | ADXL355 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL355 |
Type: | Accelerometer Sensor |
Вес, г | 4.76 |