EVAL-PRAOPAMP-4RZ

EVAL-PRAOPAMP-4RZ
Изображения служат только для ознакомления,
см. техническую документацию
5 880 руб.
Добавить в корзину 1 шт. на сумму 5 880 руб.
Номенклатурный номер: 8013685401
Бренд: Analog Devices

Описание

EVALPRAOPAMPx Universal Op Amp Eval Boards
Analog Devices EVALPRAOPAMPx Universal Precision Op Amp Evaluation Boards help designers evaluate the features and capabilities of single op-amps in a wide range of packages. Supported packages include SOIC, MSOP, SC-70, and SOT-23. The boards are intended to provide the designer with multiple choices and extensive flexibility for different applications circuits and configurations. The Universal Precision Op Amp Evaluation Boards offer the designer many combinations for various circuit types including active filters, difference amplifiers, and external frequency compensation circuits.

Технические параметры

Brand: Analog Devices
Description/Function: Quad 14-lead SOIC R-14
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: EVAL-OPAMP-4
Subcategory: Development Tools
Tool Is For Evaluation Of: Quad SOIC
Type: Precision Amplifiers

Техническая документация

Datasheet
pdf, 193 КБ