EVAL2K4WACTBRDS7TOBO1, EVAL BOARD, CCM PFC CONTROLLER
см. техническую документацию
Описание
2400W high power density power factor correction (PFC) converter using 600V CoolMOS™ S7 for active line rectification and for inrush current control. The evaluation board has two important features promoting a higher added value as compared to the conventional boost PFC one is use of CoolMOS™ S7 for the active-bridge rectification to increase the efficiency. Other is replacement of inrush-current relay with CoolMOS™ S7 to increase the power density potential applications. Typical applications include power supplies (SMPS) and telecom. Applications Solutions for solar energy systems Uninterruptible Power Supply (UPS).
• Active-bridge CCM PFC demo board based on 600V CoolMOS™ S7
• 2400W, 65KHz high efficiency and high power density design
• Efficiency increases thanks to active-bridge line-rectification based on KIT
• ACT
• BRD
• 60R022S7
• Lower temperature increases as compared to the standard diode's bridge solution
• Heatsink is redundant for the bridge
• Increased power density due to the adoption of 22mohm S7 for the pre-charge circuit
• Bulky relay is redundant for the DC-link pre-charge
Технические параметры
Номер Ядра Чипа | IPT60R022S7, IPZ60R040C7 |
Подтип Приложения | Контроллер CCM PFC |
Производитель Чипа | Infineon |
Содержимое Комплекта | Eval Board IPT60R022S7, IPZ60R040C7 |
Тип Приложения Набора | Управление Питанием |
Другие названия товара № | EVAL_2K4W_ACT_BRD_S7 SP005412777 |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Средство предназначено для оценки | IPT60R022S7, IPZ60R040C7, IDH12G65C6, ICE3PCS01G, |
Тип продукта | Power Management IC Development Tools |
Торговая марка | Infineon Technologies |
Упаковка | Bulk |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
For Use With | Power Supplies |
Kit Classification | Evaluation Board |
Kit Name | EVAL_2K4W_ACT_BRD_S7 |
Power Management Function | PFC Controller |
Вес, г | 250 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем