EVALHBBC1EDN8550BTOBO1, Evaluation Board, EiceDRIVER 1EDN TDI, Buck Converter, Half Bridge, 48V, 60W
см. техническую документацию
Описание
Half-bridge buck converter evaluation board using the EiceDRIVER™ 1EDN TDI. It is intended to show the strengths of the EiceDRIVER™ 1EDN TDI (1EDN8550B or 1EDN7550B), family of single-channel low-side gate drivers with innovative truly differential inputs (TDI) concept. This evaluation board allows to evaluate the proper 1EDN TDI driving with AC and DC ground shifts generated on purpose. The half-bridge design using the 1EDN TDI as high-side driver is intended to provide further evidence of its DC ground shift robustness. Target applications are industrial, server and telecom switch mode power supplies (SMPS), wireless charging, telecom DC-DC converters and power tools.
• 48V half-bridge buck converter tested up to 60W
• Integrated section to generate and regulate the DC GND shift
• Possibility to easily regulate the AC GND shift
• Possibility to compare the 1EDN TDI and standard low side driver in GND shift situation
Технические параметры
Номер Ядра Чипа | 1EDN8550B, 1EDN7550B |
Подтип Приложения | Half-Bridge Buck Converter |
Производитель Чипа | Infineon |
Содержимое Комплекта | Eval Board 1EDN8550B/1EDN7550B |
Тип Приложения Набора | Управление Питанием |
RoHS | N |
Другие названия товара № | EVAL_HB_BC_1EDN8550B SP003684166 |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Коммерческое обозначение | EiceDRIVER |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Средство предназначено для оценки | 1EDN8550B |
Тип | Gate Drivers |
Тип продукта | Power Management IC Development Tools |
Торговая марка | Infineon Technologies |
Base Product Number | EVALHBBC1 -> |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
Function | Half H-Bridge Driver (External FET) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | 1EDN8550B, BSC026N08NS5, XMC1100 |
Featured Device | 1EDN7550B, 1EDN8550B |
For Use With | Power Supplies |
Kit Classification | Evaluation Board |
Kit Name | EVAL_HB_BC_1EDN8550B |
Вес, г | 250 |