EVALM1IM231TOBO1, Evaluation Board, IM231-L6S1B CIPOS Micro IPM, 600V, Motor Drive Development
см. техническую документацию
Описание
Evaluation board for CIPOS™ Micro IPM, features 600V IM231-L6S1B IPM. It developed to support customers during their first steps of applications with the IM231 series CIPOS™ Micro IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T or EVAL-M1-099M, the kit offers a complete system to demonstrate Infineon's CIPOS™ Micro IPM technology in motor drives. It features IM231-L6S1B, which includes a 600V IGBT-based 3-phase inverter with integrated gate drivers and is designed for high-efficiency motor drive applications such as circulator/drain/hydronic pumps, air-conditioning fans and refrigerator compressors.
• Power stage to drive 3-phase motor
• 600V blocking voltage IGBTs
• 400W output power
• Standard testing capability for oscilloscope probes
• Standard MADK M1 interface connector
Технические параметры
Номер Ядра Чипа | IM231-L6S1B |
Подтип Приложения | 3-фазный Двигатель |
Производитель Чипа | Infineon |
Содержимое Комплекта | Eval Board IM231-L6S1B CIPOS Micro IPM |
Тип Приложения Набора | Драйвер Двигателя |
Входное напряжение | 165 VAC to 265 VAC |
Габариты | 100 mm x 100 mm |
Другие названия товара № | SP004091412 EVAL-M1-IM231 |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Максимальная рабочая температура | + 70 C |
Минимальная рабочая температура | 0 C |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Средство предназначено для оценки | IM231-L6S1B, IM231-L6T2B |
Тип | Motor / Motion Controllers Drivers |
Тип продукта | Power Management IC Development Tools |
Торговая марка | Infineon Technologies |
Featured Device | EVAL-M1-101T, IM231-L6S1B |
For Use With | Fans, Pumps, Refrigerator, Washing Machines |
Kit Classification | Evaluation Board |
Kit Name | EVAL-M1-IM231 |
Power Management Function | Microcontroller |
Вес, г | 250 |