EVALM1IM240ATOBO1, EVAL BOARD, INTELLIGENT POWER MODULE
![Фото 1/2 EVALM1IM240ATOBO1, EVAL BOARD, INTELLIGENT POWER MODULE](https://static.chipdip.ru/lib/157/DOC026157729.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/145/DOC027145666.jpg)
Описание
EVALM1IM240ATOBO1 is a evaluation board for CIPOS™ Micro IPM. The evaluation board EVAL-M1-IM240-A was developed to support customers during their first steps of applications with the IM240-series CIPOS™ Micro IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate our CIPOS™ Micro IPM technology in motor drives. This evaluation board features IM240-M6Y1B, which includes a 600 V IGBT-based 3-phase inverter with integrated gate drivers and is designed for high-efficiency motor drive applications such as circulator/drain/hydronic pumps, air-conditioning fans and refrigerator compressors.
• Nominal input voltage 220 VAC
• Maximum 250W motor power output
• On-board EMI filter
• Current sensing for each phase configured by default
• Over current protection
• Sensing of DC-link voltage
• Thermistor output and fault diagnostic output
• Measurement test-points compatible to standard oscilloscope probes
• PCB is 100 x 100 mm and has two layers with 35µm copper each
Технические параметры
Номер Ядра Чипа | IM240 |
Подтип Приложения | Intelligent Power Module |
Производитель Чипа | Infineon |
Содержимое Комплекта | Evaluation Board IM240 |
Тип Приложения Набора | Драйвер Двигателя |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 220 VAC |
Manufacturer: | Infineon |
Part # Aliases: | EVAL-M1-IM240-A SP005407676 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IM240-M6Y1B |
Type: | Motor/Motion Controller & Driver |
Featured Device | IM240-M6Y1B |
For Use With | Fans, Pumps, Refrigerator, Washing Machines |
Kit Classification | Evaluation Board |
Kit Name | EVAL-M1-IM240-A |
Power Management Function | Motor Driver |