EVKT-MP2667, Evaluation Board, MP2667, Power Management - Battery, Li-Ion / Polymer Battery Charger
![Фото 1/3 EVKT-MP2667, Evaluation Board, MP2667, Power Management - Battery, Li-Ion / Polymer Battery Charger](https://static.chipdip.ru/lib/759/DOC005759990.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/678/DOC030678464.jpg)
![](https://static.chipdip.ru/lib/678/DOC030678468.jpg)
Описание
The EVKT-MP2667 is an evaluation kit for the MP2667. This board is designed for the MP2667, which is a highly integrated, single-cell Li-ion/Li-polymer battery charger with a system power path management function. Its layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode and the charge full voltage is preset to 4.200V for a single-cell Li-ion battery.
• Fully autonomous charger for single-cell li-Ion/li-polymer batteries
• Complete power path management for simultaneously powering the system and charging the battery
• I2C interface for setting charging parameters and status reporting
• Fully integrated power switches
• Built-in robust charging protection
• System reset function
• Built-in battery disconnection function
Технические параметры
Номер Ядра Чипа | MP2667 |
Производитель Чипа | Monolithic Power Systems |
Тип Приложения Набора | Управление Питанием-Батарея |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.