EVKT-MP2672A, Evaluation Kit, MP2672A, Power Management, Li-Ion / Li-Pol Battery Pack Manager
см. техническую документацию
Описание
Evaluation kit for the MP2672A, which can be controlled by the GUI to charge and discharge 2-cell batteries. Its layout accommodates most commonly used components. The default function of this board is pre-set for host-control mode and the battery regulation voltage is pre-set to 8.4V for 2-cell Li-ion batteries. Supported operating systems are Windows XP, 7 or later. System load capability of maximum 2.5A / BATT + 300mV (I2C configurable).
• 4.5V to 6V operating input voltage
• Up to 2A configurable charge current for battery with 2 cells in series
• Compatible with host control and standalone mode
• NVDC power path management, configurable input voltage limit
• Configurable charge voltage with 0.5% accuracy
• No external sense resistor required
• Integrated cell balancing circuit for cell mismatch, preconditioning for fully depleted battery
• Flexible new charging cycle initiation, charging operation indicator in standalone mode
• I2C port for flexible system parameter setting and status reporting in host-control mode
• Built-in charging protection and programmable safety timer
Технические параметры
Номер Ядра Чипа | MP2672A |
Подтип Приложения | Управление Блоком Li-Ion/Li-Pol Батарей |
Производитель Чипа | Monolithic Power Systems |
Тип Приложения Набора | Управление Питанием-Батарея |
ECCN | EAR99 |
Embedded | No |
Function | Battery Charger |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Primary Attributes | Li-Ion (2 Cells), 4.5 ~ 6V Input Voltage |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s), Cable(s) |
Type | Power Management |
Utilized IC / Part | MP2672A |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.