EVL6566B-65W-QR, DEMONSTRATION BOARD, FLYBACK CONVERTER
см. техническую документацию
Описание
19V, 65W quasi resonant flyback adapter board. This demonstration board tailored on specification of a typical hi-end portable computer power supply. The peculiarities of this design are the very high average efficiency of about 90% without synchronous rectification and very low no load consumption of 100mW at 230VAC. The result is that this converter is compliant to energy star eligibility criteria. The flyback stage implements the new ST dedicated current mode controller L6566B, operating in quasi-resonant mode and detecting the transformer demagnetization by pin ZCD. The resistor on pin OSC sets the maximum switching frequency at about 165KHz. The power MOSFET is a standard 800V, STF7NM80 housed in TO-220FP package, needing just a small heat sink. The transformer is layer type, using a standard ferrite size EER28L, designed according to the EN60950.
• Universal input mains range from 90VAC to 264VAC, frequency range from 45Hz to 65Hz
• Output voltage of 19V at 3.42A continuous operation
• Mains harmonics according to EN61000-3-2 class-D or JEITA-MITI Class-D
• Stand-by mains consumption of 100mW at 230VAC
• Average efficiency is better than 89% without synchronous rectification
• EMI according to EN55022-Class-B
• Safety according to EN60950
• Dimension is 58mm x 121mm, components maximum height is 25mm
• PCB is single side, 35µm, CEM-1, mixed PTH/SMT
Технические параметры
Номер Ядра Чипа | L6566B |
Подтип Приложения | Обратноходовой Преобразователь |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Adapter Board L6566B |
Тип Приложения Набора | Управление Питанием |
Входное напряжение | 90 V to 265 V |
Выходное напряжение | 1.8 V to 12 V |
Габариты | 150 mm x 75 mm |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Размер фабричной упаковки | 1 |
Серия | EVL6566B-65W-QR |
Средство предназначено для оценки | L6566B |
Тип | Current Mode PWM Controllers |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Упаковка | Bulk |
Base Product Number | EVL6566 -> |
Board Type | Fully Populated |
Current - Output | 3.42A |
ECCN | EAR99 |
Frequency - Switching | 165kHz |
HTSUS | 8473.30.1180 |
Main Purpose | AC/DC, Primary Side |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
Power - Output | 65W |
REACH Status | REACH Unaffected |
Regulator Topology | Flyback |
RoHS Status | RoHS non-compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | L6566B |
Voltage - Input | 90 ~ 264 VAC |
Voltage - Output | 19V |
Featured Device | L6566B, STF7NM80, STPS20H100CFP |
For Use With | Computers |
Kit Classification | Adapter Board |
Kit Name | 19V-65W Quasi Resonant Flyback Adapter Board |
Power Management Function | Power Management Unit(PMU) |
Вес, г | 282 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.